ISSI IS42S32800J-7TLI

IC DRAM 256M PARALLEL 86TSOP II / Internal bank for hiding row access/precharge
$ 6.795
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS42S32800J-7TLI.

IHS

Datasheet60 pages4 years ago

HQonline

Inventory History

3 month trend:
-13.18%

CAD Models

Download ISSI IS42S32800J-7TLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.795
$ 5.857
$ 5.857
Stock
168,541
273,713
273,713
Authorized Distributors
4
5
5
Case/Package
TFSOP
TFSOP
TFSOP
Number of Pins
86
86
86
Memory Type
RAM, SDRAM
RAM, SDRAM
RAM, SDRAM
Density
-
256 Mb
256 Mb
Address Bus Width
-
12 b
12 b
Access Time
5.4 ns
5.4 ns
5.4 ns
Frequency
143 MHz
143 MHz
143 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.24
Introduction Date2013-01-28
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2026-07-15

Related Parts

4M X 32, 128 M BIT SYNCHRONOUS DRAM Synchronous DRAM, 4MX32, 5.4ns, CMOS, PDSO86
DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 86-Pin TSOP-II
DRAM Chip SDRAM 64Mbit 2Mx32 3.3V 86-Pin TSOP-II
R-PDSO-G86 Surface Mount MT48LC2M32B2 Bulk ic memory 167MHz 5.4ns 10.16mm 67108864bit
EAR99 Surface Mount MT48LC4M32B2 Tray ic memory 167MHz 5.4ns 10.16mm 134217728bit
EAR99 Surface Mount MT48LC4M32B2 Tape & Reel (TR) ic memory 167MHz 5.4ns 10.16mm 134217728bit

Descriptions

Descriptions of ISSI IS42S32800J-7TLI provided by its distributors.

IC DRAM 256M PARALLEL 86TSOP II / Internal bank for hiding row access/precharge
256Mb £¨8M x 32£© 8Mx32 3V 170mA 3.6V 143MHz Parallel 32bit TSOP-86 1.05mm
DRAM, SDR, 256 Mbit, 8M x 32bit, 143 MHz, TSOP-II, 86 Pins
DRAM Chip SDRAM 256M-Bit 8M x 32 3.3V 86-Pin TSOP-II
e3 Surface Mount Tray 8MX32 ic memory 143MHz 5.4ns 10.16mm 268435456bit
DDR SDRAM, 8Mx32, 3.3V, 4K, TSOP2-86,RoHS
ISSI SCT
Synchronous Dynamic Random Access Memory (SDRAM)
Synchronous DRAM, 8MX32, 5.4ns, CMOS, PDSO86
IC DRAM 256M PARALLEL 86TSOP II

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42S32800J7TLI