ISSI IS42S32800J-6BLI

R-PBGA-B90 Surface Mount Tray 8MX32 ic memory 166MHz 5.4ns 8mm 268435456bit
$ 7.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS42S32800J-6BLI.

IHS

Datasheet60 pages4 years ago

HQonline

Inventory History

3 month trend:
-100%

CAD Models

Download ISSI IS42S32800J-6BLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.24
Introduction Date2013-01-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

DRAM Chip SDRAM 128M-Bit 8M x 16 3.3V 54-Pin TFBGA
256Mb £¨16M x 16£© 16Mx16 3V 140mA 3.6V 166MHz Parallel 16bit BGA-54 8mm*8mm*800¦Ìm
4M X 32, 128 M BIT SYNCHRONOUS DRAM Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90
DRAM Chip SDR SDRAM 128M-Bit 16Mx8 3.3V 60-Pin FBGA

Descriptions

Descriptions of ISSI IS42S32800J-6BLI provided by its distributors.

R-PBGA-B90 Surface Mount Tray 8MX32 ic memory 166MHz 5.4ns 8mm 268435456bit
256Mb £¨8M x 32£© 8Mx32 3V 190mA 3.6V 166MHz Parallel 32bit BGA 13mm*8mm
DRAM 256M, 3.3V, SDRAM, 8Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS, IT
DRAM, SDRAM, 256 Mbit, 8M x 32bit, 166 MHz, 90 Pins, TFBGA
DRAM Chip SDRAM 256Mbit 8Mx32 3.3V 90-Pin TFBGA
Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90
Synchronous Dynamic Random Access Memory (SDRAM)
IC DRAM 256MBIT PARALLEL 90TFBGA
8M X 32 256MEGA BIT SYNCHRONOUS DRAM
DRAM, 8M X 32BIT, -40 TO 85DEG C;
动态随机存取存储器, 8M X 32位, -40 至 85度;
Dram, 8M X 32Bit, -40 To 85Deg C; Dram Type:Sdram; Memory Configuration:8M X 32Bit; Clock Frequency Max:166Mhz; Ic Case/Package:Tfbga; No. Of Pins:90Pins; Supply Voltage Nom:3.3V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS42S32800J-6BLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42S32800J6BLI