ISSI IS42S16160J-6BLI

256Mb £¨16M x 16£© 16Mx16 3V 140mA 3.6V 166MHz Parallel 16bit BGA-54 8mm*8mm*800¦Ìm
$ 4.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS42S16160J-6BLI.

IHS

Datasheet63 pages5 years ago

Augswan

ISSI SCT

Inventory History

3 month trend:
-100%

CAD Models

Download ISSI IS42S16160J-6BLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.859
$ 4.343
Stock
274,767
147,981
Authorized Distributors
4
3
Case/Package
TFBGA
TFBGA
Number of Pins
-
54
Memory Type
RAM, SDRAM
RAM, SDRAM
Density
-
256 Mb
Address Bus Width
-
13 b
Access Time
5.4 ns
5.4 ns
Frequency
166 MHz
166 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.24
Introduction Date2013-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DRAM Chip SDRAM 128M-Bit 8M x 16 3.3V 54-Pin TFBGA
IC DRAM 64M PARALLEL 54TFBGA / 1 Meg Bits x 16 Bits x 4 Banks (64-MBIT) SYNCHRONOUS DYNAMIC RAM
64M, 3.3v, SDRAM, 4Mx16, 166 Mhz, 54 ball BGA (8mmx8mm) RoHS, T&R

Descriptions

Descriptions of ISSI IS42S16160J-6BLI provided by its distributors.

256Mb £¨16M x 16£© 16Mx16 3V 140mA 3.6V 166MHz Parallel 16bit BGA-54 8mm*8mm*800¦Ìm
S-PBGA-B54 Surface Mount Tray 16MX16 ic memory 166MHz 5.4ns 8mm 268435456bit
256M, 3.3V, Sdram, 16Mx16, 166Mhz, 54 Ball Bga (8Mm X 8Mm) Rohs, It |Integrated Silicon Solution (Issi) IS42S16160J-6BLI
DRAM, 166MHZ, 256MBIT, BGA-54; DRAM Type:SDRAM; Memory Configuration:16M x 16bit; Clock Frequency Max:166MHz; IC Case / Package:BGA; No. of Pins:54Pins; Supply Voltage Nom:3.3V; IC Mounting:Surface Mount; Product Range:-

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42S16160J6BLI