ISSI IS42S32200C1-7TL

EAR99 Surface Mount Tray 2MX32 ic memory 143MHz 5.5ns 22.22mm 180mA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS42S32200C1-7TL.

IHS

Datasheet59 pages19 years ago

Augswan

Mouser

CAD Models

Download ISSI IS42S32200C1-7TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2005-05-26
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2011-07-08
LTD Date2011-10-07

Related Parts

DRAM Chip SDRAM 64M-Bit 2Mx32 3.3V 86-Pin TSOP-II T/R
EAR99 Surface Mount MT48LC2M32B2 Bulk ic memory 200MHz 4.5ns 22.22mm 64Mb
R-PDSO-G86 Surface Mount MT48LC2M32B2 Bulk ic memory 167MHz 5.4ns 10.16mm 67108864bit
4M X 32, 128 M BIT SYNCHRONOUS DRAM Synchronous DRAM, 4MX32, 5.4ns, CMOS, PDSO86
DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 86-Pin TSOP-II
DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 86-Pin TSOP-II

Descriptions

Descriptions of ISSI IS42S32200C1-7TL provided by its distributors.

EAR99 Surface Mount Tray 2MX32 ic memory 143MHz 5.5ns 22.22mm 180mA
DRAM Chip SDRAM 64M-Bit 3.3V 86-Pin TSOP-II
Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86
IC DRAM 64M PARALLEL 86TSOP II
64M, SDRAM, SYNC, 2MX32, 143MH <NV
IC, SDRAM - 2MB X 32 3V 143MHZ, SMD; DRAM Memory Configuration: 512K x 32bit; Memory Case Style: TSOP; No. of Pins: 86Pins; Access Time: 7ns; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; MSL: -; SVHC: No SV
Synchronous DRAM; Memory Type:SDRAM; Interface Type:LVTTL; Memory Size:64MB; Memory Configuration:512K x 32; Frequency:143MHz; Memory Voltage, Vcc:3.3V; Supply Voltage Min:3.15V; Supply Voltage Max:4.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT