Micron MT48LC2M32B2P-5:J

EAR99 Surface Mount MT48LC2M32B2 Bulk ic memory 200MHz 4.5ns 22.22mm 64Mb
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC2M32B2P-5:J.

SHENGYU ELECTRONICS

Datasheet80 pages11 years ago

Micron SCT

CAD Models

Download Micron MT48LC2M32B2P-5:J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

DRAM Chip SDRAM 64Mbit 2Mx32 3.3V 86-Pin TSOP-II
EAR99 Surface Mount Tray 2MX32 ic memory 143MHz 5.5ns 22.22mm 180mA
DRAMs TSOP86_22.22X10.16MM SDRAM 64Mb 166MHz 5.4ns 3V~3.6V

Descriptions

Descriptions of Micron MT48LC2M32B2P-5:J provided by its distributors.

EAR99 Surface Mount MT48LC2M32B2 Bulk ic memory 200MHz 4.5ns 22.22mm 64Mb
DRAM Chip SDRAM 64M-Bit 2Mx32 3.3V 86-Pin TSOP-II
DRAM, SDRAM, 64Mb, x32, 86-pin TSOP, RoHS
Micron SCT
Synchronous DRAM, 2MX32, 4.5ns, CMOS, PDSO86
IC DRAM 64M PARALLEL 86TSOP II
IC 48232 /MT48LC2M32B2P-5:J 64MBIT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC2M32B2P-5 J
  • MT48LC2M32B2P-5J
  • MT48LC2M32B2P5:J
  • MT48LC2M32B2P5J