ISSI IS42S16800E-6TLI

128M, 3.3V, Sdram, 8Mx16, 166Mhz, 54 Pin Tsop Ii (400 Mil) Rohs, It
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS42S16800E-6TLI.

IHS

Datasheet61 pages15 years ago

Augswan

iiiC

Alternate Parts

Price @ 1000
$ 4.4
$ 4.4
Stock
151,356
120,411
120,411
Authorized Distributors
0
1
1
Case/Package
TSOP
TSOP
TSOP
Number of Pins
54
54
54
Memory Type
RAM, SDRAM
RAM, SDRAM
RAM, SDRAM
Density
128 Mb
128 Mb
128 Mb
Address Bus Width
14 b
12 b
12 b
Access Time
5.4 ns
5.4 ns
5.4 ns
Frequency
166 MHz
166 MHz
166 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2008-04-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-01-31
LTD Date2015-07-31

Related Parts

DRAM Chip SDRAM 128Mbit 8Mx16 3.3V Automotive 54-Pin TSOP-II
DRAM Chip SDRAM 128Mbit 16Mx8 3.3V 54-Pin TSOP-II
MT48L Series 3.6 V 128 Mbit Parallel 167 MHz 5.4 ns SDRAM Memory IC - TSOP-54
DRAM Chip SDRAM 128M-Bit 16M x 8 3.3V 54-Pin TSOP-II
128Mb £¨8M x 16£© 8 M x 16 3V 100mA 3.6V 167MHz Parallel 16bit TSOP-54
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54

Descriptions

Descriptions of ISSI IS42S16800E-6TLI provided by its distributors.

128M, 3.3V, Sdram, 8Mx16, 166Mhz, 54 Pin Tsop Ii (400 Mil) Rohs, It
IC SDRAM 128MBIT 166MHZ 54TSOP
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54
IC DRAM 128MBIT PAR 54TSOP II
IC DRAM 128M PARALLEL 54TSOP

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42S16800E6TLI