ISSI IS42S16160J-7TL-TR

DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TSOP-II T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS42S16160J-7TL-TR.

IHS

Datasheet63 pages8 years ago

Augswan

Alternate Parts

Price @ 1000
$ 5.407
$ 5.407
Stock
145,638
219,066
219,066
Authorized Distributors
2
4
4
Case/Package
TSOP
TSOP
TSOP
Number of Pins
54
-
-
Memory Type
RAM, SDRAM
RAM, SDRAM
RAM, SDRAM
Density
256 Mb
-
-
Address Bus Width
13 b
-
-
Access Time
5.4 ns
5.4 ns
5.4 ns
Frequency
143 MHz
143 MHz
143 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.24
Introduction Date2018-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

32MB 16Mx16 3V 100mA 3.6V 133MHz LVTTL 16bit TSOP-54 , 22.22mm*10.16mm*1.2mm
R-PDSO-G54 Surface Mount MT48LC16M16A2 Tray ic memory 167MHz 5.4ns 10.16mm 0.0025A
256Mb £¨16M x 16£© 16Mx16 2.3V 280mA 2.7V 166MHz Parallel 16bit TSOP-66
256Mb £¨16M x 16£© 16Mx16 2.5V 175mA 2.7V 200MHz Parallel 16bit TSOP-66 22.22mm*10.16mm*1.2mm
256Mb £¨16M x 16£© 16Mx16 2.3V 280mA 2.7V 166MHz Parallel 16bit TSOP-66

Descriptions

Descriptions of ISSI IS42S16160J-7TL-TR provided by its distributors.

DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TSOP-II T/R
Synchronous Dynamic Random Access Memory (SDRAM)
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54
256M, 3.3V, Sdram, 16Mx16, 143Mhz, 54 Pin Tsop Ii Rohs, T&r |Integrated Silicon Solution (Issi) IS42S16160J-7TL-TR

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT