ISSI IS42S16160J-7TL

256Mb £¨16M x 16£© 16Mx16 3V 120mA 3.6V 143MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1mm
$ 4.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS42S16160J-7TL.

TME

Datasheet63 pages5 years ago

HQonline

Augswan

Inventory History

3 month trend:
-85.78%

CAD Models

Download ISSI IS42S16160J-7TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.301
$ 5.407
$ 5.407
Stock
252,164
211,895
211,895
Authorized Distributors
5
5
5
Case/Package
TSOP
TSOP
TSOP
Number of Pins
54
-
-
Memory Type
RAM, SDRAM
RAM, SDRAM
RAM, SDRAM
Density
256 Mb
-
-
Address Bus Width
13 b
-
-
Access Time
5.4 ns
5.4 ns
5.4 ns
Frequency
143 MHz
143 MHz
143 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.24
Introduction Date2013-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DRAM Chip SDRAM 256Mbit 16Mx16 3.3V Automotive 54-Pin TSOP-II
32MB 16Mx16 3V 100mA 3.6V 133MHz LVTTL 16bit TSOP-54 , 22.22mm*10.16mm*1.2mm
R-PDSO-G54 Surface Mount MT48LC16M16A2 Tray ic memory 167MHz 5.4ns 10.16mm 0.0025A
256Mb £¨16M x 16£© 16Mx16 2.3V 280mA 2.7V 166MHz Parallel 16bit TSOP-66
256Mb £¨16M x 16£© 16Mx16 2.5V 175mA 2.7V 200MHz Parallel 16bit TSOP-66 22.22mm*10.16mm*1.2mm
256Mb £¨16M x 16£© 16Mx16 2.3V 280mA 2.7V 166MHz Parallel 16bit TSOP-66

Descriptions

Descriptions of ISSI IS42S16160J-7TL provided by its distributors.

256Mb £¨16M x 16£© 16Mx16 3V 120mA 3.6V 143MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1mm
DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TSOP-II
Surface Mount Tube 16MX16 SDRAM ic memory 143MHz 5.4ns 22.22mm 256Mb
DDR SDRAM, 16Mx16, 3.3V, 8K, TSOP2-54,RoHS
ISSI SCT
256M, 3.3V, Sdram, 16Mx16, 143Mhz, 54 Pin Tsop Ii Rohs |Integrated Silicon Solution (Issi) IS42S16160J-7TL
Synchronous Dynamic Random Access Memory (SDRAM)
IC SDRAM 256MBIT 143MHZ 54TSOP
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42S16160J7TL