ISSI IS25LP016D-JNLE-TR

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC N T/R
$ 1.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS25LP016D-JNLE-TR.

IHS

Datasheet115 pages2 years ago

Augswan

Inventory History

3 month trend:
-25.60%

CAD Models

Download ISSI IS25LP016D-JNLE-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.233
$ 0.828
$ 0.828
Stock
574,181
293,246
293,246
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
-
-
Density
-
-
-
Access Time
-
-
-
Frequency
-
133 MHz
133 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2017-01-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of ISSI IS25LP016D-JNLE-TR provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC N T/R
16Mb £¨2M x 8£© 2 M x 8 2.3V 17mA 3.6V 133MHz DTR,QPI,SPI-Quad I/O 8bit SOIC-8
8542.32.00.51 Surface Mount Tape & Reel (TR) 2MX8 ic memory 133MHz 800mus 3.9mm 16777216bit
16Mb Qspi, 8-Pin Sop 150Mil, Rohs, T&r |Integrated Silicon Solution (Issi) IS25LP016D-JNLE-TR
SERIAL FLASH MEMORY 16Mbit 75MHz 2.3-3.6V SO8-150mil (MN
IC FLASH 16MBIT SPI/QUAD 8SOIC
NOR Flash 16M QSPI, 8-pin SOP 150mil ET
ISNIS25LP016D-JNLE-TR SERIAL FLASH MEMOR
16Mbit SPI SOP-8 NOR FLASH ROHS

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT