ISSI IS25LP016D-JNLE

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC N T/R/Tube
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS25LP016D-JNLE.

IHS

Datasheet115 pages3 years ago

Upverter

HQonline

Augswan

TME

Inventory History

3 month trend:
-72.93%

CAD Models

Download ISSI IS25LP016D-JNLE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.68
$ 2.23
$ 2.23
Stock
401,985
512,270
512,270
Authorized Distributors
6
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
-
-
-
Density
-
-
-
Access Time
-
-
-
Frequency
133 MHz
-
-
Interface
SPI
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ISSI IS25LP016D-JNLE provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC N T/R/Tube
Flash, Multi I/O SPI, QPI, DTR, 2.3-3.6V, -40 to 125°C, 8-pin SOIC 150mil, RoHS
ISSI SCT
Nor Flash Memory 16Mbit, 133Mhz, Soic-8; |Integrated Silicon Solution / Issi IS25LP016D-JNLE
Flash Memory, Serial NOR, 16 Mbit, 2M x 8bit, SPI, SOIC, 8 Pins
NOR FLASH MEMORY 16MBIT, 133MHZ, SOIC-8; Flash Memory Type: Serial NOR; Memory Configuration: 2M x 8bit; Interfaces: SPI; IC Case / Package: SOIC; No. of Pins: 8Pins; Clock Frequency Max: 133MHz; Access Tim 15AC7587

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS25LP016D-JNLE.