ISSI IS24C64-3G

EEPROM, 8KX8, Serial, CMOS, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS24C64-3G.

IHS

Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.266
$ 0.266
Stock
55,225
8,227,544
8,227,544
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
64 kb
64 kb
64 kb
Access Time
900 ns
900 ns
900 ns
Frequency
-
1 MHz
1 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1998-02-11
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of ISSI IS24C64-3G provided by its distributors.

EEPROM, 8KX8, Serial, CMOS, PDSO8

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS24C643G