ISSI IC42S16800D-7TL

16MEG X 8, 8MEG X16 128-MBIT Synchronous Dram
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IC42S16800D-7TL.

IHS

Datasheet62 pages17 years ago

CAD Models

Download ISSI IC42S16800D-7TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.5
$ 3.5
Stock
76,291
118,567
118,567
Authorized Distributors
0
6
6
Case/Package
-
TSOP
TSOP
Number of Pins
-
-
-
Memory Type
-
RAM, SDRAM
RAM, SDRAM
Density
-
-
-
Address Bus Width
-
-
-
Access Time
5.4 ns
5.4 ns
5.4 ns
Frequency
-
143 MHz
143 MHz
Interface
-
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2006-09-11
Lifecycle StatusObsolete (Last Updated: 11 months ago)

Descriptions

Descriptions of ISSI IC42S16800D-7TL provided by its distributors.

16Meg x 8, 8Meg x16 128-MBIT SYNCHRONOUS DRAM
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IC42S16800D7TL