Isocom PS2502-4

Darlington Output Optocoupler, 4-Element, 5300V Isolation
$ 0.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom PS2502-4.

New Yorker Electronics

Datasheet3 pages23 years ago

Future Electronics

CAD Models

Download Isocom PS2502-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.946
$ 1.57
Stock
42,806
72,273
Authorized Distributors
6
6
Case/Package
-
DIP
Number of Pins
16
16
Number of Channels
-
4
Isolation Voltage
5300 Vrms
5000 Vrms
Current Transfer Ratio
2000 %
200 %
Rise Time
60 µs
100 µs
Fall Time
53 µs
100 µs
Output Voltage
-
40 V
Output Current
-
-
Forward Voltage
-
1.4 V
Forward Current
50 mA
80 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

IsocomISP845X
Darlington Output Optocoupler, 4-Element, 5300V Isolation

Descriptions

Descriptions of Isocom PS2502-4 provided by its distributors.

Darlington Output Optocoupler, 4-Element, 5300V Isolation
1.4V 60¦Ìs DC 4 5.3KV 0.05 53¦Ìs 2000%(Typ) 1V PDIP 4mm
16 Pin Darlington Output, Quad Optocoupler
DC-IN 4-CH Darlington DC-OUT 16-Pin PDIP
OPTOISOLTR 5.3KV 4CH DARL 16-DIP
16PIN DARLINGTON OUTPUT, QUAD OP

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD