Isocom MOC3042XSM

Optocoupler Scr Ac-out 1-CH 400V 6-PIN DIP SMD
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom MOC3042XSM.

IHS

Datasheet2 pages14 years ago

New Yorker Electronics

Inventory History

3 month trend:
-2.49%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1986-04-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
VishayCNY17F-3
VISHAY SEMICONDUCTOR CNY17F-3 Transistor Output Optocoupler, 1, 5 kV, 100 %, 60 mA, DIP, 6
Vishay4N32
4N32 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
IsocomMOC8102X
ISOCOM MOC8102X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 60 mA, DIP, 6 Pins
IsocomMOC3063X
MOC3063 Series 1 Channel 5300 Vrms Triac Zero Crossing Optocoupler - DIP-6
IsocomMOC3023X
MOC3023X Series Single Channel 5300 Vrms Optically Coupled Isolator - DIP-6

Descriptions

Descriptions of Isocom MOC3042XSM provided by its distributors.

Optocoupler SCR AC-OUT 1-CH 400V 6-Pin DIP SMD
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation
Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP
6 Pin Zero Crossing Triac Output, Optocoupler
OPTOISOLATR 7.5KV PWR TRIAC 1CH
Optocoupler, Smdip-6, Triac O/P; Optocoupler Case Style:Surface Mount Dip; No. Of Pins:6Pins; Isolation Voltage:5.3Kv; Triac Operating Mode:Zero Crossing; Peak Repetitive Off State Voltage:400V; Product Range:-; Input Current:20Ma Rohs Compliant: Yes |Isocom Components 2004 Ltd MOC3042XSM

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD