Isocom MOC3023XSM

Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom MOC3023XSM.

IHS

Datasheet3 pages17 years ago

element14 APAC

New Yorker Electronics

Inventory History

3 month trend:
+6.39%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-08-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayCNY17F-3
VISHAY SEMICONDUCTOR CNY17F-3 Transistor Output Optocoupler, 1, 5 kV, 100 %, 60 mA, DIP, 6
Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
Vishay4N32
4N32 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
IsocomMOC8102X
ISOCOM MOC8102X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 60 mA, DIP, 6 Pins
IsocomMOC3063X
MOC3063 Series 1 Channel 5300 Vrms Triac Zero Crossing Optocoupler - DIP-6
IsocomMOC3023X
MOC3023X Series Single Channel 5300 Vrms Optically Coupled Isolator - DIP-6

Descriptions

Descriptions of Isocom MOC3023XSM provided by its distributors.

Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD
ISOCOM - MOC3023XSM - OPTOCOUPLER, SMDIP-6, TRIAC O/P
Isocom MOC3023XSM Optoisolator 1 Channel Triac out 400V SO-6
Triac Output Optocoupler, 1-Element, 5300V Isolation
6 Pin Random Phase Triac, Optocoupler
Optocoupler, Smdip-6, Triac O/P; Optocoupler Case Style:Surface Mount Dip; No. Of Pins:6Pins; Isolation Voltage:5.3Kv; Triac Operating Mode:Non Zero Crossing; Peak Repetitive Off State Voltage:400V; Product Range:- Rohs Compliant: Yes |Isocom Components 2004 Ltd MOC3023XSM

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD