Isocom H11AV1X

Transistor Output Optocoupler, 1-Element, 5300V Isolation
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom H11AV1X.

New Yorker Electronics

Datasheet3 pages17 years ago

Inventory History

3 month trend:
-6.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

IsocomMOC8102X
ISOCOM MOC8102X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 60 mA, DIP, 6 Pins
IsocomCNY17F-4X
ISOCOM CNY17F-4XTransistor Output Optocoupler, 1 Channel, 5.3 kV, 160 %, 60 mA, DIP, 6 Pins
IsocomCNY17-2X
ISOCOM CNY17-2X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 60 mA, DIP, 6 Pins
Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
VishayMOC8104
MOC8104 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6
VishayMOC8102
Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5.3 kV, 73 %

Descriptions

Descriptions of Isocom H11AV1X provided by its distributors.

Transistor Output Optocoupler, 1-Element, 5300V Isolation
6 Pin Transistor Detector, Single, Optocoupler
DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
ISOCOM - H11AV1X - OPTOCOUPLER, DIP-6, TR. O/P
Optocoupler, Dip-6, Tr. O/P; No. Of Channels:1 Channel; Optocoupler Case Style:Dip; No. Of Pins:6Pins; Forward Current If Max:60Ma; Isolation Voltage:5.3Kv; Ctr Min:100%; Collector Emitter Voltage V(Br)Ceo:70V; Product Range:- Rohs Compliant: Yes |Isocom H11AV1X
OPTOISO 5.3KV TRANS W/BASE 6-DIP

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD