Iroda T-01

Soldering Iron Tip, Conical, 1 Mm Rohs Compliant: Na |Iroda T-01
$ 4.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Iroda T-01.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
+13.51%

Related Parts

WellerPTO7
Tools and Accessories, 0.031In X 1.00In PT Series Long Conical Tip For TC201 Series Iron
PlatoC-462-7
TIP, SOLDERING, SOLDER, 1/32, 700 F
900F Soldering Tip - Weller |Plato C-3036-9
C Series Chisel Solder Tip, Alternate for Weller PTB9, 900°F, .094"
WellerPTK8
Weller PTK8 046Inx1.0In x 800 Degrees PT Series Long Screwdriver Tip for TC201 Series Iron
WellerPTL7
Weller PT Series Long Screwdriver Solder Tip for TC201 Iron 700F 0

Descriptions

Descriptions of Iroda T-01 provided by its distributors.

Soldering Iron Tip, Conical, 1 Mm Rohs Compliant: Na |Iroda T-01
TIP, CONICAL, 1MM; Tip / Nozzle Width: 1mm; Tip / Nozzle Style: Conical; For Use With: Solderpro 50/Kit; Product Range: -; SVHC: No SVHC (07-Jul-2017); Accessory Type: Soldering Iron Tips; Length: 33mm; Operating Temperature Ma

Images