Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weller PTL7

Weller PT Series Long Screwdriver Solder Tip for TC201 Iron 700F 0
$ 4.647
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller PTL7.

Newark

Datasheet1 page9 years ago
Datasheet1 page0 years ago

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.00%

Related Parts

WellerPTL8
Soldering Tip, Screwdriver, 1.98Mm; |Weller (Apex Tool Group) PT-L8
WellerCT5BB7
TIP, ROUND, SLOPED, 2.4MM; Tip / Nozzle Width:2.4mm; Tip / Nozzle Style:Round, B
WellerPTE8
Weller PT Series Screwdriver Solder Tip for TC201 Iron 800F 234

Descriptions

Descriptions of Weller PTL7 provided by its distributors.

Weller PT Series Long Screwdriver Solder Tip for TC201 Iron 700F 0
TIP, SCREWDRIVER, 2.0MM; Tip / Nozzle Width: 2mm; Tip / Nozzle Style: Screwdriver; For Use With: TCP-12, TCP-24, TCP-42, TCP-48, TCP-55, TCPS, FE-50M Soldering Iron; Product Range: PT Series; SVHC: No SVHC (17-Dec-2015); Acce
Tip, Soldering Iron, Screwdriver, 1.98Mm; Anchura De Punta/Boquilla:1.98Mm; Tipo De Punta/Boquilla:Destornillador; Para Usar Con:Weller Tc201 Series Soldering Iron; Longitud De La Punta/Boquilla:25.4Mm |Weller PT-L7
Tip Width mm = 1.98 / Suitable for = TCPS / Suitable for = TCP 12 / Suitable for = TCP 24 / Suitable for = TC201 Series Iron / Soldering Tip Series = PT / Soldering Temperature Max. °C = 370 / Tip Length mm = 42 / Soldering Tip Shape = Chisel

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4PTL7-1
  • PT L7
  • PT-L7
  • PT-L7..
  • PTL-7
  • PTL7.