Weller PTO7

Tools and Accessories, 0.031In X 1.00In PT Series Long Conical Tip For TC201 Series Iron
$ 6.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller PTO7.

Newark

Datasheet1 page9 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago

JRH Electronics

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.30%

Related Parts

Plato C Series Chisel Solder Tip, Alternate for Weller PTA8, 800°F, .0
TIP, SOLDERING, SOLDER, 1/16, 700 F
WellerETK
Weller ET Series Long Screwdriver Solder Tip for EC1201A and PES51 Iro
WellerCT5E8
Weller Screwdriver Solder Tip CT5 Series for W60P and W60P3 Irons 80
WellerLT 1LX
LT Series Bent Conical Solder Tip for WSP80 Iron, .980" x .008"
Plato C Series Chisel Solder Tip, Alternate for Weller PTC8, 800°F, .1

Descriptions

Descriptions of Weller PTO7 provided by its distributors.

Tools and Accessories, 0.031In X 1.00In PT Series Long Conical Tip For TC201 Series Iron
TIP, SOLDERING IRON, CONICAL, 0.79MM Tip / Nozzle Width: 0.79mm Tip / Nozzle Style: Conical For Use With: Weller TC201 Series Soldering Iron Tip / Nozzle Length: 25.4mm RoHS Compliant: Yes
TIP, SOLDERING IRON, ROUND, 0.8MM; Tip / Nozzle Width: 0.8mm; Tip / Nozzle Style: Round; For Use With: TCPS, TCP 12, TCP 24 Soldering Irons; Product Range: -; SVHC: No SVHC (17-Dec-2015); Tip / Nozzle Length: 25.4mm
Soldering Tip Shape = Long Conical Tip / Tip Width mm = 0.8 / Tip Length mm = 44 / Suitable for = TCPS / Suitable for = TCP 12 / Suitable for = TCP 24 / Suitable for = TC201 Series Iron / Soldering Temperature Max. °C = 370 / Soldering Tip Series = PT

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4PTO7-1
  • PT O7
  • PT-O7
  • PTO7.
  • T0054128799