Wurth Elektronik LFTVXO009917

Oscillator VC-TCXO 20MHz ±0.5ppm (Stability) 15pF HCMOS 55% 3.3V 8-Pin SMD Bulk
$ 14.27
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik LFTVXO009917.

element14 APAC

Datasheet2 pages10 years ago
Datasheet2 pages0 years ago

element14

Future Electronics

Inventory History

3 month trend:
+50.96%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

ASVTX-09 Series 20 MHz 3 V 2.5 ppm Surface Mount Crystal Oscillator
Oscillator TCXO 19.2MHz ±2.5ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 3.3V 4-Pin SMD T/R
Oscillator TCXO 19.2MHz ±2.5ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 2.5V 4-Pin SMD T/R
Oscillator TCXO 19.2MHz ±2.5ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 1.8V 4-Pin SMD T/R
Oscillator VC-TCXO 19.2MHz ±2.5ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 3.3V 4-Pin SMD T/R
Oscillator VC-TCXO 19.2MHz ±2.5ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of Wurth Elektronik LFTVXO009917 provided by its distributors.

Oscillator VC-TCXO 20MHz ±0.5ppm (Stability) 15pF HCMOS 55% 3.3V 8-Pin SMD Bulk
20 MHz VCTCXO HCMOS Oscillator 3.3V 8-SMD Module
Oscillator [IQD] LF TVXO009917 Oscillator
HCMOS Output Clock Oscillator, 20MHz Nom
IQD , 1040. ¡úMHz, ¡À0.5ppm, 3.3V
XTAL OSC VCTCXO 20.0000MHZ HCMOS
CRYSTAL OSCILLATOR, SMD, 20MHZ; Frequency:20MHz; Output Waveform:Square Wave; Supply Voltage:3.3V; Operating Temperature Range:-40°C to +85°C; Frequency Stability:± 0.5ppm; SVHC:No SVHC (20-Jun-2011); Accuracy:± 1ppm; Duty Cycle (%):45%; Duty Cycle Lower Limit:45%; Duty Cycle Upper Limit:55%; Fall Time tf:8ns; Frequency Accuracy + @:1ppm; Frequency Accuracy - @:1ppm; Load Capacitance:15pF; No. of Pins:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Frequency:20MHz; Package / Case:7.0 x 5.0 x 2.0mm SMD; Resonator Case:SMD; Rise Time:8ns; Supply Current Max:3mA; Supply Voltage:3.3V; Supply Voltage Max:3.47V; Supply Voltage Min:3.13V; Temperature Stability + @:0.5ppm; Temperature Stability - @:0.5ppm; Temperature Stabilty:± 0.5ppm; Termination Type:SMD

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF TVXO009917