TXC 7L-19.200MCG-T

Oscillator TCXO 19.2MHz ±2.5ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 2.5V 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7L-19.200MCG-T.

IHS

Datasheet1 page13 years ago

Newark

Farnell

TXC SCT

Supply Chain

Country of OriginTaiwan
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Oscillator TCXO 19.2MHz ±2.5ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 3.3V 4-Pin SMD T/R
Oscillator TCXO 19.2MHz ±2.5ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 2.5V 4-Pin SMD T/R
ASVTX-09 Series 20 MHz 3 V 2.5 ppm Surface Mount Crystal Oscillator
Oscillator VC-TCXO 19.2MHz ±2.5ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of TXC 7L-19.200MCG-T provided by its distributors.

Oscillator TCXO 19.2MHz ±2.5ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 2.5V 4-Pin SMD T/R
Clipped Sine Output Oscillator, 13MHz Min, 52MHz Max, 19.2MHz Nom
TCXO, GPS, 19.2MHZ, 2.5 X 2MM, CLIPPED SINE; Product Range: 7L Series; Frequency Nom: 19.2MHz; Frequency Stability + / -: 0.5ppm; Supply Voltage Nom: 2.5V; Oscillator Case: SMD, 2.5mm x 2mm; Operating Temperature Min: -30°C
Tcxo, Gps, 19.2Mhz, 2.5 X 2Mm, Clipped Sine; Rango De Producto:Serie 7L; Frecuencia Nom.:19.2Mhz; Estabilidad De Frecuencia +/-:0.5Ppm; Tensión De Alimentación Nom.:2.5V; Encapsulado Del Oscilador:Smd, 2.5Mm X 2Mm |Txc 7L-19.200MCG-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY