TXC 7Q-19.200MBV-T

Oscillator VC-TCXO 19.2MHz ±2.5ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 3.3V 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7Q-19.200MBV-T.

IHS

Datasheet1 page13 years ago

TXC SCT

Farnell

Supply Chain

Country of OriginTaiwan
Introduction Date2011-10-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-30
LTD Date2021-12-31

Related Parts

Oscillator TCXO 19.2MHz ±2.5ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 2.5V 4-Pin SMD T/R
Oscillator TCXO 19.2MHz ±2.5ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 1.8V 4-Pin SMD T/R
ASVTX-09 Series 20 MHz 3 V 2.5 ppm Surface Mount Crystal Oscillator

Descriptions

Descriptions of TXC 7Q-19.200MBV-T provided by its distributors.

Oscillator VC-TCXO 19.2MHz ±2.5ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 3.3V 4-Pin SMD T/R
Clipped Sine Output Oscillator, 13MHz Min, 52MHz Max, 19.2MHz Nom
XTAL OSC TCXO 19.2000MHZ SNWV
Vctcxo, Gps, 19.2Mhz, 3.2 X 2.5Mm, Clipped; Frequency Nom:19.2Mhz; Frequency Stability +/-:0.5Ppm; Oscillator Output Compatibility:Clipped Sinewave; Supply Voltage Nom:3.3V; Oscillator Case:Smd, 3.2Mm X 2.5Mm; Frequency:19.2Mhz Rohs Compliant: Yes |Txc 7Q-19.200MBV-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY