Renesas X9460KV14I-2.7

Non-RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 5mm 33kOhm
$ 2.85
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9460KV14I-2.7.

IHS

Datasheet16 pages21 years ago
Datasheet17 pages21 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas X9460KV14I-2.7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.85
$ 3.45
Stock
154,924
84,619
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
-
14
Resistance
33 kΩ
33 kΩ
Number of Taps
32
32
Tolerance
20 %
20 %
Temperature Coefficient
-300 ppm/°C
-300 ppm/°C
Memory Type
Volatile
Volatile
Interface
I2C
I2C
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-06-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

RenesasX9C303V8I
Non-RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 15% -40C 4.4mm 32kOhm
RenesasX9C303V8
Non-RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 15% 0C 4.4mm 32kOhm
Digital Potentiometer 32kOhm 100POS Non-Volatile Log 8-Pin TSSOP Tube
Analog DevicesDS1856E-030+
2-Wire Serial e3 Lead Free DIGITAL POTENTIOMETER digital potentiometer 400kHz 5.5V 30kOhm 5mm

Descriptions

Descriptions of Renesas X9460KV14I-2.7 provided by its distributors.

Non-RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 5mm 33kOhm
Digital Potentiometer 33kOhm 32POS Volatile Log 14-Pin TSSOP
Digital Potentiometer, 2 Func, 33000ohm, 2-wire Serial Control Interface, 32 Positions, CMOS, PDSO14
IC Dgtl Pot 33 Kohm 32TAP 14TSSOP
IC XDCP DUAL AUD 32T 33K 14TSSOP
DIGIPOT 33000OHM,SERIAL, 32 PSTN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • X9460KV14I2.7