Analog Devices DS1856E-030+

2-Wire Serial e3 Lead Free DIGITAL POTENTIOMETER digital potentiometer 400kHz 5.5V 30kOhm 5mm

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1856E-030+.

_legacy Avnet

Datasheet31 pages20 years ago

DigiKey

Related Parts

Analog DevicesDS1859E-050+
DUAL 50K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO16
Analog DevicesDS1859E-020+T&R
Digital Potentiometer Temperature-Controlled Dual 256-Position 50kOhms 5V 16-Pin TSSOP
Analog DevicesDS1859E-020+
Dual, Temperature-Controlled Resistors with Internally Calibrated Monitors
Analog DevicesAD5142BRUZ100
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear/Log 16-Pin TSSOP Tube
Analog DevicesAD5142BCPZ10-RL7
Digital Potentiometer, 1 Func, 100000ohm, 2-wire Serial Control Interface, 256 Positions, CMOS
Analog DevicesAD5142BRUZ10
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear/Log 16-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices DS1856E-030+ provided by its distributors.

2-Wire Serial e3 Lead Free DIGITAL POTENTIOMETER digital potentiometer 400kHz 5.5V 30kOhm 5mm
DUAL 30K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO16
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1856E030+