Renesas X9408WV24

NONVOLATILE MEMORY Selectable Address I2C e0 digital potentiometer 5.5V 10kOhm 7.8mm 0C~70C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9408WV24.

IHS

Datasheet20 pages21 years ago
Datasheet20 pages21 years ago
Datasheet22 pages22 years ago

Augswan

iiiC

DigiKey

CAD Models

Download Renesas X9408WV24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

Digital Potentiometer (POT), Dual 64-Tap, with 2-wire Interface 10 kΩ
Quad Digitally Controlled Potentiometers | IC DGTL POT 10KOHM 64TAP 24TSSOP
Digital Potentiometer (POT), Quad 64-Tap, with SPI Interface 10 kΩ
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 20-Pin TSSOP T/R
RoHS Compliant Surface Mount Linear 2004 Digital Potentiometer 20% -40C 400muA 10kOhm
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 24-Pin TSSOP T/R

Descriptions

Descriptions of Renesas X9408WV24 provided by its distributors.

NONVOLATILE MEMORY Selectable Address I2C e0 digital potentiometer 5.5V 10kOhm 7.8mm 0C~70C
Digital Potentiometer, 4 Func, 2500ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO24
IC DGTL POT 10KOHM 64TAP 24TSSOP
IC XDCP QUAD 64-TAP 10K 24-TSSOP
The X9408 integrates four digitally controlled potentiometers (XDCP) on a monolithic CMOS integrated circuit. The digital controlled potentiometer is implemented using 63 resistive elements in a series array. Between each element are tap points connected to the wiper terminal through switches. The position of the wiper on the array is controlled by the user through the 2-wire bus interface. Each potentiometer has associated with it a volatile Wiper Counter Register (WCR) and four non-volatile Data Registers that can be directly written to and read by the user. The contents of the WCRcontrols the position of the wiper on the resistor array though the switches. Poweru p recalls the contents of the default data register (DR0) to the WCR. The XDCP can be used as a three-terminal potentiometer or as a two terminal variable resistor in a wide variety of applications including control,parameter adjustments, and signal processing.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M