Analog Devices AD5162BRM50

IC DGTL POT 50KOHM 256TAP 10MSOP / Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 10-MSOP
$ 1.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5162BRM50.

Arrow Electronics

Datasheet20 pages15 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices AD5162BRM50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 2.19
$ 2.19
Stock
93,983
238,470
238,470
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Resistance
50 kΩ
50 kΩ
50 kΩ
Number of Taps
256
256
256
Tolerance
20 %
20 %
20 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI, Serial
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5243BRMZ50
Dual, 256-Position, I2C-Compatible Digital Potentiometers | IC DGTL POT 50KOHM 256TAP 10MSOP
Analog DevicesAD5248BRMZ50
Dual, 256-Position, I2C-Compatible Digital Potentiometers | IC DGTL POT 50KOHM 256TAP 10MSOP
Analog DevicesAD5173BRMZ50-RL7
Digital Potentiometer 256POS 50kOhm Dual 10-Pin MSOP T/R
Digital Potentiometer (POT), Dual 256-Tap, with I2C Compatible Interface 50 kΩ
Digital Potentiometer (POT), Dual 256-Tap, I2C Compatible
Digital Potentiometer 256POS 50KOhm Single 10-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices AD5162BRM50 provided by its distributors.

IC DGTL POT 50KOHM 256TAP 10MSOP / Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 10-MSOP
Non-RoHS Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±20% -40C~125C 3.5muA 3mm
Digital Potentiometer 256POS 50KOhm Dual 10-Pin MSOP
The AD5162 provides a compact 3 mm x 4.9 mm packaged solution for dual 256 position adjustment applications. This device performs the same electronic adjustment function as a 3-terminal mechanical potentiometer. Available in four different end-to-end resistance values (2.5 kO, 10 kO, 50 kO, 100 kO), this low temperature coefficient device is ideal for high accuracy and stability-variable resistance adjustments. The wiper settings are controllable through the SPI compatible digital interface. The resistance between the wiper and either end point of the fixed resistor varies linearly with respect to the digital code transferred into the RDAC latch1. Operating from a 2.7 V to 5.5 V power supply and consuming less than 6 µA allows the AD5162 to be used in portable battery-operated applications. For applications that program the AD5162 at the factory, Analog Devices offers device programming software running on Windows® NT/2000/XP operating systems. This software effectively replaces the need for external SPI controllers, which in turn enhances the time to market of systems. An AD5162 evaluation kit and software are available. The kit includes a cable and instruction manual. 1 The terms digital potentiometer, VT, and RDAC are used interchangeably. Applications Systems calibrations Electronics level settings Mechanical trimmers replacement in new designs Permanent factory PCB setting Transducer adjustment of pressure, temperature, position, chemical, and optical sensors RF amplifier biasing Automotive electronics adjustment Gain control and offset adjustment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated