Renesas X9313ZS

E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 1KOHM 32TAP 8SOIC
$ 2.2
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9313ZS.

IHS

Datasheet12 pages21 years ago
Datasheet10 pages22 years ago

Newark

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas X9313ZS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.2
$ 3.954
$ 3.954
Stock
196,603
176,584
176,584
Authorized Distributors
1
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
8
8
Resistance
1 kΩ
1 kΩ
1 kΩ
Number of Taps
32
32
32
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
Serial
SPI
SPI
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

RenesasX9313ZSI
IC DIGITAL POT 1K 32TP 8SOIC
RoHS Compliant GULL WING Surface Mount Linear digital potentiometer ±20% -40C~85C 100muA 4.9mm
Analog DevicesAD8400AR1
1-/2-/4-Channel Digital Potentiometers | IC DGTL POT 1KOHM 256TAP 8SOIC
Analog DevicesAD8400ARZ1
Digital Potentiometer 1kOhm 256POS Volatile Linear 8-Pin SOIC N Tube
Analog DevicesAD8400ARZ1-REEL
1-/2-/4-Channel Digital Potentiometers | IC DGTL POT 1KOHM 256TAP 8SOIC

Descriptions

Descriptions of Renesas X9313ZS provided by its distributors.

E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 1KOHM 32TAP 8SOIC
RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 4.89mm 1kOhm
LINEAR, 32 TAPS, 3 WIRE INTERFACE, TERMINAL VOLTAGES +/-VCC DIGITALLY CONTROLLED POTENTIOMETER (XDCP) Digital Potentiometer, 1 Func, 1000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8
Digital Potentiometer (Pots) IC; Taper:Linear; Wiper Type:Non-Volatile; No. of Pots:Single; No. of Steps:32; End To End Resistance:1kohm; Control Interface:Serial, 3 Wire; Supply Voltage Min:4.5V; Termination Type:SMD ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • X9313Z-S