Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8400ARZ1

IC DGTL POT 1KOHM 256TAP 8SOIC Digital Potentiometer 1k Ohm 1 Circuit 256 Taps SPI Interface 8-SOIC
$ 2.935
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8400ARZ1.

element14 APAC

Datasheet32 pages16 years ago

Analog Devices

Newark

iiiC

Inventory History

3 month trend:
-26.96%

CAD Models

Download Analog Devices AD8400ARZ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.935
$ 2.94
Stock
263,501
457,864
Authorized Distributors
6
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Resistance
1 kΩ
1 kΩ
Number of Taps
256
256
Tolerance
0.75 %
33 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8400ARZ1.

Related Parts

Analog DevicesAD8400AR1
1-/2-/4-Channel Digital Potentiometers | IC DGTL POT 1KOHM 256TAP 8SOIC
Analog DevicesAD8400AR100-REEL
IC DGTL POT 100KOHM 256TAP 8SOIC Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface 8-SOIC
Analog DevicesAD8400AR10
IC DGTL POT 10KOHM 256TAP 8SOIC Digital Potentiometer 10k Ohm 1 Circuit 256 Taps SPI Interface 8-SOIC
SPI e0 Contains Lead Potentiometer digital potentiometer 0.34kHz 3/5V 20kOhm 3.9mm
MicrochipMCP41010-I/SN
POT, DIGITAL;REST 10 KILOHMS;DIGITAL;256 POS;8 PINS;1 CH;PKG SOIC
MicrochipMCP41100-I/SN
Digital Pot; 256 Steps; Spi; 100 Kohms; Single Channel; SOIC-8

Descriptions

Descriptions of Analog Devices AD8400ARZ1 provided by its distributors.

IC DGTL POT 1KOHM 256TAP 8SOIC Digital Potentiometer 1k Ohm 1 Circuit 256 Taps SPI Interface 8-SOIC
Digital Potentiometer 1kOhm 256POS Volatile Linear 8-Pin SOIC N Tube
Digital Potentiometer, Single, 256 Step; |Analog Devices, Inc. AD8400ARZ1
±33% SPI 2.7V~5.5V 1kΩ SOIC-8 Digital Potentiometers ROHS
Resistance kOhm = 1 / Number of Pots = 1 / Taps per POT = 256 / Track Taper = Linear / Interfaces = 3-Wire / Interfaces = SPI / Temperature Coefficient ppm/°C = 500 / Bandwidth kHz = 600 / Supply Current uA = 900 / Tolerance % = 1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 8400 ARZ1
  • AD8400ARZ-1
  • AD8400ARZ1 .
  • AD8400ARZ1.