Renesas X9250UV24

Digital Potentiometer, 4 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO24
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9250UV24.

IHS

Datasheet25 pages21 years ago
Datasheet21 pages22 years ago

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Renesas X9250UV24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.48
Stock
84,015
119,987
Authorized Distributors
0
1
Case/Package
TSSOP
TSSOP
Number of Pins
-
-
Resistance
50 kΩ
50 kΩ
Number of Taps
256
256
Tolerance
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI
SPI
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-06-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

Analog DevicesAD5232BRUZ50
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear/Log 16-Pin TSSOP Tube
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 5mm 50kOhm
RenesasX9271UV14
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 14-Pin TSSOP
CAT5251 Series Non-Volatile 256 Tap 50 kOhm Quad Digital Potentiometer TSSOP-24
Analog DevicesAD5232BRU50
Digital Potentiometer 256POS 50KOhm Dual 16-Pin TSSOP
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 24-Pin TSSOP T/R

Descriptions

Descriptions of Renesas X9250UV24 provided by its distributors.

Digital Potentiometer, 4 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO24
IC Xdcp Quad 256-TAP 50K 24TSSOP
DIGIPOT, 4 FUNC, 256 PSTN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M