Renesas X9271UV14I-2.7T1

RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 5mm 50kOhm
$ 2.24
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9271UV14I-2.7T1.

IHS

Datasheet22 pages21 years ago
Datasheet23 pages25 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas X9271UV14I-2.7T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

Analog DevicesAD5232BRUZ50
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear/Log 16-Pin TSSOP Tube
Analog DevicesAD5232BRU50
Digital Potentiometer 256POS 50KOhm Dual 16-Pin TSSOP
RenesasX9250UV24
Digital Potentiometer, 4 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO24
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 7.8mm 50kOhm
Analog DevicesAD5232BRUZ50-REEL7
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear/Log 16-Pin TSSOP T/R
MicrochipMCP42050-E/ST
Digital Pot 256 steps SPI 50kohms single channel

Descriptions

Descriptions of Renesas X9271UV14I-2.7T1 provided by its distributors.

RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 5mm 50kOhm
Digital Potentiometer, 1 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO14
IC XDCP SGL 256TAP 50K 14-TSSOP / Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 14-Pin TSSOP T/R
IC DGT POT 50KOHM 256TAP 14TSSOP
The X9271 integrates a single digitally controlled potentiometer (XDCP) on a monolithic CMOS integrated circuit. The digital controlled potentiometer is implemented using 255 resistive elements in a series array. Between each element are tap points connected to the wiper terminal through switches. The position of the wiper on the array is controlled by the user through the SPI bus interface. The potentiometer has associated with it a volatile Wiper Counter Register (WCR) and a four nonvolatile Data Registers that can be directly written to and read by the user. The contents of the WCR controls the position of the wiper on the resistor array though the switches. Power up recalls the contents of the default data register (DR0) to the WCR. The XDCP can be used as a three-terminal potentiometer or as a two terminal variable resistor in a wide variety of applications including control,parameter adjustments, and signal processing.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • X9271UV14I2.7T1