Renesas X9250US24IZ-2.7T2

Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 24-Pin SOIC W T/R
$ 12.038
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9250US24IZ-2.7T2.

IHS

Datasheet25 pages21 years ago

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas X9250US24IZ-2.7T2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.038
$ 17.44
Stock
48,461
39,772
Authorized Distributors
3
1
Case/Package
SOP
SOIC
Number of Pins
-
24
Resistance
50 kΩ
50 kΩ
Number of Taps
256
256
Tolerance
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI
SPI
Min Supply Voltage
2.7 V
-2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

RoHS Compliant Surface Mount Linear SOIC Digital Potentiometer -40C 400muA 50kOhm 5.5V
RenesasX9261US24Z
Dual Digitally-Controlled Potentiometers | IC DGTL POT 50KOHM 256TAP 24SOIC
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 24-Pin SOIC T/R
RenesasX9258US24Z
Quad Digital Controlled Potentiometers | IC DGTL POT 50KOHM 256TAP 24SOIC
RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% -40C 2.65mm 50kOhm

Descriptions

Descriptions of Renesas X9250US24IZ-2.7T2 provided by its distributors.

Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 24-Pin SOIC W T/R
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer -40C 400muA 2.65mm 50kOhm
Digital Potentiometer, 4 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO24
IC DGTL POT 50KOHM 256TAP 24SOIC
Quad Digitally Controlled Potentiometer (XDCP™)
IC XDCP QUAD 256TP 50K 24-SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • X9250US24IZ-27T2
  • X9250US24IZ2.7T2
  • X9250US24IZ27T2