Renesas X9116WS8

Digitally Controlled Potentiometer (XDCP) | IC DGTL POT 10KOHM 16TAP 8SOIC
$ 1.165
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9116WS8.

IHS

Datasheet12 pages22 years ago
Datasheet11 pages23 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas X9116WS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.165
$ 2.453
$ 2.453
Stock
186,655
141,855
141,855
Authorized Distributors
3
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
16
16
16
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-06-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

Non-RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% 85C 4.9mm 10000Ohm
Digital Potentiometer 10kOhm 32POS Non-Volatile Linear 8-Pin SOIC N T/R
Digital Potentiometer 100POS 10KOhm Single 8-Pin SOIC T/R
RoHS Compliant SMD/SMT Surface Mount SOIC digital potentiometer 20% -40C 100muA 10kOhm
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube

Descriptions

Descriptions of Renesas X9116WS8 provided by its distributors.

Digitally Controlled Potentiometer (XDCP) | IC DGTL POT 10KOHM 16TAP 8SOIC
Digital Potentiometer 10kOhm 16POS Non-Volatile Linear 8-Pin SOIC N
Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 16 Positions, CMOS, PDSO8
Single Phase Supply SOIC-8 SMD 4.9mm × 3.9mm × 1.75mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M