Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas X9315WSZT1

10K Digital Potentiometer Increment/decrement Control Interface 32 Positions PDSO8

Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas X9315WSZT1.

IHS

Datasheet16 pages21 years ago
Datasheet16 pages21 years ago

Integrated Device Technology

Renesas

Intersil

DigiKey

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.00 - Dec 21, 2009
Verification

Alternate Parts

Price @ 1000
$ 3.301
$ 3.301
Stock
207,509
159,668
159,668
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
32
32
32
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-04-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

RenesasX9313WSZ
Digital Potentiometer 10kOhm 32POS Non-Volatile Linear 8-Pin SOIC N Tube
RenesasX9315WSZ
X9315 Series 5.5 V 10 kOhm 32 Tap Non Volatile Digital Potentiometer - SOIC-8
RenesasX9313WSZT1
RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 1mA 4.9mm
RenesasX9511WSZ
RoHS Compliant Surface Mount SOIC Non-Volatile Digital Potentiometer 20% 0C 1mA 10kOhm
Digital Potentiometer 10kOhm 32POS Non-Volatile Linear 8-Pin SOIC N T/R
Digital Potentiometer 32POS 10KOhm Single 8-Pin SOIC N T/R

Descriptions

Descriptions of Renesas X9315WSZT1 provided by its distributors.

10K Digital Potentiometer Increment/decrement Control Interface 32 Positions PDSO8
Ic,digital Potentiometer,sop,8Pin,plastic Rohs Compliant: Yes |Renesas X9315WSZT1
Digital Potentiometer ICs CMOS EEPOT 10KOHM 32 TAPS
IC DGTL POT 10KOHM 32TAP 8SOIC
Digitally Controlled Potentiometer (XDCP™)
IC XDCP 32-TAP 10K 3WIRE 8-SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M