Renesas ISL9212IRZ

RoHS Compliant INDUSTRIAL Active Surface Mount IC (Function) 85C 3mm 5V 1A
$ 1.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL9212IRZ.

IHS

Datasheet11 pages20 years ago
Datasheet11 pages20 years ago

Intersil

Farnell

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Renesas ISL9212IRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-02-21
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Dfn Single Cell, 6.5V Ovp Lifepo4 Battery Charger, 3.6V Regulation Rohs Compliant: Yes
EAR99 MCP73113 Matte Tin (Sn) - annealed Tube battery charger 5.1V 1.1A 0.5mm -40C~85C TA
EAR99 MCP73114 Matte Tin (Sn) - annealed Tube battery charger 5.1V 1.1A 0.5mm -40C~85C TA
STMicroelectronicsSTNS01PUR
Battery Charger for 1 Cell of Li-Ion battery, 5.4V input, 4.2V / 400mA charge, DFN-12
Texas InstrumentsBQ24210DQCT
800mA, single-input, single cell Li-ion Solar battery charger 10-WSON -40 to 85
Texas InstrumentsBQ24210DQCR
800mA, single-input, single cell Li-ion Solar battery charger 10-WSON -40 to 85

Descriptions

Descriptions of Renesas ISL9212IRZ provided by its distributors.

RoHS Compliant INDUSTRIAL Active Surface Mount IC (Function) 85C 3mm 5V 1A
/Polymer TDFN-12(4x3) Battery Management ICs ROHS
Charging System Safety Circuit | IC SAFETY SYSTEM CHARGER 12-TDFN
Battery Protection Li-Ion 12-Pin TDFN EP
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO12
1 A BATTERY CHARGE CONTROLLER PDSO12
CHARGING SYSTEM SAFETY, 12DFN; Battery Management Function:Protector; Battery Type:Li-Ion; Voltage, Input Max:6.5V; No. of Series Cells:1; Voltage, Supply Min:4.3V; Voltage, Supply Max:6.5V; Termination Type:SMD; Case Style:TDFN; No.;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M