Renesas ISL89161FBEBZ

Low Side MOSFET 6A 4.5V~16V 6A SOIC-8-EP Gate Drive ICs ROHS
$ 3.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL89161FBEBZ.

IHS

Datasheet14 pages15 years ago
Datasheet14 pages15 years ago

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL89161FBEBZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.4
$ 3.4
Stock
113,076
113,076
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
6 A
6 A
Rise Time
20 ns
20 ns
Fall Time
20 ns
20 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
Max Power Dissipation
33.3 W
33.3 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-11-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP
ISL89163 Series Dual Ch 6 A 2 Ohm 4.5 to 16 Vout Power MOSFET Driver - SOIC-8
ISL89165 Series Dual Ch 6 A 2 Ohm 0 to 16 Vout Power MOSFET Driver - SOIC-8
TTL input, dual non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver
CMOS input, dual non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver
FAN3225 Series Dual 18 V 4 A High Speed Low Side Gate Driver - SOIC-8

Descriptions

Descriptions of Renesas ISL89161FBEBZ provided by its distributors.

Low Side MOSFET 6A 4.5V~16V 6A SOIC-8-EP Gate Drive ICs ROHS
High Speed, Dual Channel, 6A, 4.5 to 16VOUT, Power MOSFET Driver
Driver 6A 2-OUT High Speed Full Brdg Inv 8-Pin SOIC EP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M