Renesas ISL89165FBEAZ

ISL89165 Series Dual Ch 6 A 2 Ohm 0 to 16 Vout Power MOSFET Driver - SOIC-8
$ 2.463
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL89165FBEAZ.

IHS

Datasheet22 pages7 years ago
Datasheet15 pages15 years ago

Integrated Device Technology

Future Electronics

CAD Models

Download Renesas ISL89165FBEAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2010-10-12
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-12-06
LTD Date2026-06-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP
ISL89163 Series Dual Ch 6 A 2 Ohm 4.5 to 16 Vout Power MOSFET Driver - SOIC-8
Low Side MOSFET 6A 4.5V~16V 6A SOIC-8-EP Gate Drive ICs ROHS
TTL input, dual non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver
CMOS input, dual non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver
FAN3225 Series Dual 18 V 4 A High Speed Low Side Gate Driver - SOIC-8

Descriptions

Descriptions of Renesas ISL89165FBEAZ provided by its distributors.

ISL89165 Series Dual Ch 6 A 2 Ohm 0 to 16 Vout Power MOSFET Driver - SOIC-8
GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 3.9mm 16V 33.3W 6A
High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs
6A Peak High Speed Power Mosfet Driver, 8Ld Epsoic/Tube Rohs Compliant: Yes |Renesas Electronics Corporation ISL89165FBEAZ
The ISL89163, ISL89164, and ISL89165 are high-speed, 6A, dual channel MOSFET drivers with enable inputs. Precision thresholds on all logic inputs allow the use of external RC circuits to generate accurate and stable time delays on both the main channel inputs, INA and INB, and the enable inputs, ENA and ENB. The precision delays capable of these precise logic thresholds makes these parts very useful for dead-time control and synchronous rectifiers. Note that the enable and input logic inputs can be interchanged for alternate logic implementations. Three input logic thresholds are available: 3. 3V (CMOS), 5. 0V (CMOS or TTL compatible), and CMOS thresholds that are proportional to VDD. At high switching frequencies, these MOSFET drivers use very little internal bias currents. Separate, non-overlapping drive circuits are used to drive each CMOS output FET to prevent shoot-through currents in the output stage. The start-up sequence is designed to prevent unexpected glitches when VDD is being turned on or turned off. When VDD < ~1V, an internal 10kΩ resistor between the output and ground helps to keep the output voltage low. When ~1V < VDD < UV, both outputs are driven low with very low resistance and the logic inputs are ignored. This insures that the driven FETs are off. When VDD > UVLO, and after a short delay, the outputs now respond to the logic inputs.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M