Renesas ISL83483IB

RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING 2003 (Type) -40C 3.3V 250kbps 90ns
$ 3.088
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL83483IB.

IHS

Datasheet17 pages23 years ago
Datasheet17 pages23 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL83483IB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.088
$ 0.715
$ 0.715
Stock
211,918
1,153,053
1,153,053
Authorized Distributors
3
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-09-09
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

Analog DevicesMAX483ESA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
Texas InstrumentsSN75LP1185DWR
EAR99 75LP1185 Tape & Reel (TR) RS232 interface receiver -12V 1mA 500.709277mg 900ns
Texas InstrumentsSN751701P
R-PDIP-T8 Tube RS232 EIA-232-C; TIA-232-C interface transceiver -12V 9.81mm 240ns -20C~70C
Texas InstrumentsSN75LP1185DW
EAR99 75LP1185 Tube RS232 interface transceiver -12V 1mA 500.709277mg 900ns
Analog DevicesMAX483EESA+
±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers
Analog DevicesMAX487ECSA+
±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers

Descriptions

Descriptions of Renesas ISL83483IB provided by its distributors.

RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING 2003 (Type) -40C 3.3V 250kbps 90ns
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
3.3V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers | IC TXRX RS-485/422 8-SOIC
RS-485/422 Interface ICs 3.3V TXRX
LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
Transceiver IC; Transceiver Type:Half Duplex; Data Rate Max:0.25Mbps; Supply Current:0.75mA; Supply Voltage Min:3V; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M