Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX487ECSA+

±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers

$ 3.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX487ECSA+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

TME

Factory Futures

Newark

Inventory History

3 month trend:
+219%

CAD Models

Download Analog Devices MAX487ECSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.79
$ 3.875
$ 3.875
Stock
261,805
468,175
468,175
Authorized Distributors
5
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Half Duplex
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Analog DevicesMAX483ESA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
Analog DevicesMAX483EESA+
±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers
Texas InstrumentsSN65LBC184DR
RS-485 Transceiver with Integrated Transient Voltage Suppression 8-SOIC -40 to 85
Texas InstrumentsSN75LBC184DR
EAR99 75LBC184 Tape & Reel (TR) RS422RS485 interface driver 5V 25mA 72.603129mg 300ns
Texas InstrumentsSN75LBC184D
Single Transmitter/Receiver RS-485 8-Pin SOIC Tube
Analog DevicesMAX483CSA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices MAX487ECSA+ provided by its distributors.

±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N
TRANSCIEVER; RS-485/RS-422; 2 V (MIN.) (INPUT HIGH), 0.8 V (MAX.) (INPUT LOW)
MAX487E Series 0.25 Mbps 12 V Half-Duplex SMT RS 485 Transceiver -SOIC-8
BUS TRANSCEIVER, SMD, SOIC8, 487; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:487; IC Generic Number:487; Logic Function Number:487; Temperature Range, IC:Commercial; Current, Supply:0.3mA; Data Rate:250Kbps; Interface Type:RS-485 / RS-422; Line/Bus Driver/Receiver/Transceiver Type:Low Power Transmitter / Receiver; Max Output Current:250mA; No. of Drivers:1; Receivers, No. of:1; Transceiver Type:Differential; Transceivers, No. of:1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX487ECSA+.