onsemi FAN3226TMX

Tape & Reel (TR) FAN3226 Low-Side 2014 gate driver 22ns -40C~125C TJ 3A 3A 460mW
$ 0.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN3226TMX.

IHS

Datasheet24 pages6 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
-0.42%

CAD Models

Download onsemi FAN3226TMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-11-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

FAN3227 Series Dual 18 V 2 A High Speed Low Side Gate Driver - SOIC-8
CMOS input, dual non-inverting output, peak 3A sink, 3A source current Low-Side Gate Driver
FULL BRIDGE BASED PERIPHERAL DRI / Low-Side Gate Driver IC Inverting 8-SOIC
MicrochipMIC4424YM-TR
IC GATE DRVR LOW-SIDE 8SOIC Low-Side Gate Driver IC Non-Inverting 8-SOIC

Descriptions

Descriptions of onsemi FAN3226TMX provided by its distributors.

Tape & Reel (TR) FAN3226 Low-Side 2014 gate driver 22ns -40C~125C TJ 3A 3A 460mW
TTL input, dual inverting output, peak 3A sink, 3A source current Low-Side Gate Driver
FAIRCHILD SEMICONDUCTOR FAN3226TMX DRIVER, MOSFET, DUAL INV, 2A, TTL, 8SOIC
FAN3226 Series 18 V 2 A Surface Mount Dual High Speed Low Side Driver-SOIC-8
DRIVER, MOSFET, DUAL INV, 2A, TTL, 8SOIC; Device Type:MOSFET; Module Configuration:Low Side; Peak Output Current:3A; Supply Voltage Range:4.5V to 18V; Driver Case Style:SOIC; No. of Pins:8; Output Delay:19ns; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
The FAN3226-29 family of dual 2A gate drivers is designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications by providing high peak current pulses during the short switching intervals. The driver is available with either TTL or CMOS input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output low until the supply voltage is within the operating range. In addition, the drivers feature matched internal propagation delays between A and B channels for applications requiring dual gate drives with critical timing, such as synchronous rectifiers. This enables connecting two drivers in parallel to effectively double the current capability driving a single MOSFET. The FAN322X drivers incorporate MillerDrive™ architecture for the final output stage. This bipolar-MOSFET combination provides high current during the Miller plateau stage of the MOSFET turn-on / turn-off process to minimize switching loss, while providing rail-to-rail voltage swing and reverse current capability. The FAN3226 offers two inverting drivers and the FAN3227 offers two non-inverting drivers. Each device has dual independent enable pins that default to ON if not connected. In the FAN3228 and FAN3229, each channel has dual inputs of opposite polarity, which allows configuration as non-inverting or inverting with an optional enable function using the second input. If one or both inputs are left unconnected, internal resistors bias the inputs such that the output is pulled low to hold the power MOSFET off.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd