Renesas ISL6605CRZA

RoHS Compliant Active MATTE TIN e3 IC Gate Driver 3mm 5.5V 4A 70C
$ 1.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL6605CRZA.

IHS

Datasheet10 pages25 years ago
Datasheet9 pages25 years ago

Intersil

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL6605CRZA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.925
$ 1.496
$ 1.496
Stock
109,225
174,800
174,800
Authorized Distributors
3
2
2
Case/Package
VQFN
QFN
QFN
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
4 A
4 A
4 A
Rise Time
8 ns
8 ns
8 ns
Fall Time
8 ns
8 ns
8 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Power Dissipation
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-12-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RenesasISL6207HRZ
Tube Half-Bridge Non-Inverting Synchronous gate driver 8ns 8ns -10C~125C TJ 2A 2A 1V 2V
RenesasISL6609IRZ
NO LEAD RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 3mm 5.5V 4A 85C
RenesasISL6207CRZ
Tube Half-Bridge Non-Inverting Synchronous gate driver 8ns 8ns -10C~125C TJ 2A 2A 1V 2V
RenesasISL6608CRZ
Tube Half-Bridge Non-Inverting Synchronous gate driver 8ns 8ns 0C~125C TJ 2A 2A 22V
RenesasISL6605IRZ
Synchronous Rectified MOSFET Driver; QFN8, SOIC8; Temp Range: See Datasheet
RenesasISL6208CR
Half Bridge Based MOSFET Driver, 4A, PQCC8

Descriptions

Descriptions of Renesas ISL6605CRZA provided by its distributors.

RoHS Compliant Active MATTE TIN e3 IC Gate Driver 3mm 5.5V 4A 70C
Half Bridge MOSFET 2A 4.5V~5.5V 2A QFN-8(3x3) Gate Drive ICs ROHS
Driver 4A 2-OUT High and Low Side Inv/Non-Inv 8-Pin QFN EP
Half Bridge Based MOSFET Driver, PQCC8
Synchronous Rectified MOSFET Driver
IC MOSFET DRVR SYNC BUCK 8-QFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M