Renesas ISL6208CR

Half Bridge Based MOSFET Driver, 4A, PQCC8
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL6208CR.

IHS

Datasheet13 pages25 years ago

Augswan

DigiKey

CAD Models

Download Renesas ISL6208CR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 1.05
Stock
43,522
298,293
298,293
Authorized Distributors
0
4
4
Case/Package
VQFN
DFN
DFN
Number of Pins
8
8
8
Channel Type
-
Synchronous
Synchronous
Number of Drivers
-
2
2
Max Output Current
4 A
4 A
4 A
Rise Time
-
8 ns
8 ns
Fall Time
-
8 ns
8 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Power Dissipation
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

RenesasISL6207HRZ
Tube Half-Bridge Non-Inverting Synchronous gate driver 8ns 8ns -10C~125C TJ 2A 2A 1V 2V
RenesasISL6605CR
HALF BRIDGE BASED MOSFET DRIVER / Half-Bridge Gate Driver IC Non-Inverting 8-QFN (3x3)
RenesasISL6207CRZ
Tube Half-Bridge Non-Inverting Synchronous gate driver 8ns 8ns -10C~125C TJ 2A 2A 1V 2V
RenesasISL6608CRZ
Tube Half-Bridge Non-Inverting Synchronous gate driver 8ns 8ns 0C~125C TJ 2A 2A 22V
RenesasISL6605IRZ
Synchronous Rectified MOSFET Driver; QFN8, SOIC8; Temp Range: See Datasheet
RenesasISL6609IRZ
NO LEAD RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 3mm 5.5V 4A 85C

Descriptions

Descriptions of Renesas ISL6208CR provided by its distributors.

Half Bridge Based MOSFET Driver, 4A, PQCC8
IC GATE DRVR HALF-BRIDGE 8QFN
IC MOSFET DRVR SYNC BUCK 8-QFN
new, original packaged

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M