Renesas ISL6412IRZ-TK

LDO Regulator 1.8V/2.8V/2.8V 0.33A/0.225A/0.125A 16-Pin QFN EP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL6412IRZ-TK.

IHS

Datasheet11 pages25 years ago
Datasheet10 pages25 years ago

Newark

iiiC

DigiKey

Alternate Parts

Price @ 1000
$ 2.688
$ 2.688
Stock
145,219
395,753
395,753
Authorized Distributors
0
3
3
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
3.6 V
3.6 V
3.6 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
3
3
3
Output Voltage
2.8 V
2.8 V
2.8 V
Output Current
-
125 mA
125 mA
Dropout Voltage
125 mV
125 mV
125 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-01-07
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2015-12-10
LTD Date2016-06-10

Descriptions

Descriptions of Renesas ISL6412IRZ-TK provided by its distributors.

LDO Regulator 1.8V/2.8V/2.8V 0.33A/0.225A/0.125A 16-Pin QFN EP T/R
Active Lead Free Positive 2001 Linear Voltage Regulator IC 85C 125mA 4mm 125mV
Triple Output, Low-Noise LDO Regulator with Integrated Reset Circuit
Fixed Positive LDO Regulator, 3 Output, 1.8V1, 2.8V2, PQCC16
IC REG LDO 1.8V/2.8V/2.8V 16QFN
LDO VOLTAGE REGULATOR, FULL REEL

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M