Renesas ISL6292-2CR3-T

Contains Lead Non-RoHS Compliant OTHER NO LEAD IC (Function) 70C 3mm 6.5V
$ 0.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL6292-2CR3-T.

IHS

Datasheet20 pages22 years ago
Datasheet20 pages22 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL6292-2CR3-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.836
$ 0.548
Stock
152,171
240,409
Authorized Distributors
3
1
Case/Package
DFN
DFN
Number of Pins
-
10
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.3 V
4.3 V
Max Supply Voltage
6.5 V
6.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-11-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ISL6292-2CR3-T provided by its distributors.

Contains Lead Non-RoHS Compliant OTHER NO LEAD IC (Function) 70C 3mm 6.5V
Linear Battery Charger Li-Ion/Li-Pol 1600mA 4.2V 10-Pin DFN EP T/R
Power Supply Support Circuit, Adjustable, 2 Channel, PDSO10
6.5V /Polymer 1 2A DFN-10(3x3) Battery Management ICs ROHS
LINEAR BATTERY CHARGER, Adjustable, 2 Channel, PDSO10
IC BATT CHRGR LI-ION 4.2V 10-DFN
IC BATT CHG LI-ION 1CELL 10DFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL6292-2CR3T
  • ISL62922CR3T