Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL6292-2CR3

Li-ion/Li Polymer Battery Charger | IC CHARGER LI-ION 2.4V 10-DFN

$ 0.548
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL6292-2CR3.

IHS

Datasheet20 pages22 years ago
Datasheet20 pages22 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL6292-2CR3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.548
$ 0.836
Stock
355,334
285,283
Authorized Distributors
1
3
Case/Package
DFN
DFN
Number of Pins
10
-
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.3 V
4.3 V
Max Supply Voltage
6.5 V
6.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-09
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

EAR99 MCP73113 Matte Tin (Sn) - annealed Tube battery charger 5.1V 1.1A 0.5mm -40C~85C TA
EAR99 MCP73114 Matte Tin (Sn) - annealed Tube battery charger 5.1V 1.1A 0.5mm -40C~85C TA
Battery Charge Controller Li-Ion/Li-Pol 60mA to 1000mA 4.2V 10-Pin DFN EP T/R

Descriptions

Descriptions of Renesas ISL6292-2CR3 provided by its distributors.

Li-ion/Li Polymer Battery Charger | IC CHARGER LI-ION 2.4V 10-DFN
e0 TIN LEAD Tube Lithium Ion/Polymer battery charger 5V 2A 0.5mm -20C~70C TA
USB Li-Ion Charger, 1.6A Max, 4.3V/4.2V/6.5V, DFN, SMD, 3mm × 3mm × 1mm
6.5V /Polymer 1 2A DFN-10(3x3) Battery Management ICs ROHS
Power Supply Support Circuit, Fixed, 1 Channel, PDSO10
LINEAR BATTERY CHARGER, Fixed, 1 Channel, PDSO10
IC BATT CHG LI-ION 1CELL 10DFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL62922CR3