Renesas ISL54003IRTZ

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1.23W Class-AB 20-Pin TQFN EP T/R
$ 1.975
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL54003IRTZ.

IHS

Datasheet16 pages19 years ago
Datasheet15 pages19 years ago

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL54003IRTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.975
$ 1.975
Stock
113,735
113,735
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
20
20
-3db Bandwidth
-
-
Bandwidth
22 kHz
22 kHz
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
2
2
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2007-06-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Texas InstrumentsTPA6138A2PW
40-mW, stereo, analog input headphone amplifier with adjustable gain 14-TSSOP -40 to 85
Texas InstrumentsTPA6138A2PWR
Audio Amp Headphone 2-CH Stereo 0.04W Class-AB 14-Pin TSSOP T/R / IC AMP AUD HDPHN 25MW 14TSSOP

Descriptions

Descriptions of Renesas ISL54003IRTZ provided by its distributors.

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1.23W Class-AB 20-Pin TQFN EP T/R
RoHS Compliant Surface Mount Active AUDIO AMPLIFIER Amplifier IC (Type) 85C 22kHz 49dB 1.23W
IC AMP AUDIO PWR 1.23W AB 20TQFN
Integrated Audio Amplifier Systems
IC, AMP, AUDIO, SMD, TQFN-20; Output Power: 941mW; No. of Channels: 2 Channel; Supply Voltage Range: 2.7V to 5.5V; Amplifier Case Style: TQFN; No. of Pins: 20Pins; Load Impedance: 8ohm; Operating Temperature Min: -40°C; Operati

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M