Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA6138A2PW

40-mW, stereo, analog input headphone amplifier with adjustable gain 14-TSSOP -40 to 85
$ 0.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6138A2PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TPA6138A2PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.674
$ 0.377
Stock
474,240
691,461
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Channels
2
2
Output Power
-
250 mW
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA6138A2PW.

Related Parts

Texas InstrumentsTPA6139A2PW
25-mW, stereo, analog input headphone amplifier with programmable gain 14-TSSOP -40 to 85
Texas InstrumentsTPA6139A2PWR
25-mW, stereo, analog input headphone amplifier with programmable gain 14-TSSOP -40 to 85
NCS2632 Series 5.5 V Class AB Stereo Surface Mount Audio Amplifier - TSSOP-14
Texas InstrumentsDRV612PW
IC AMP CLASS AB STEREO 14TSSOP / Amplifier IC 2-Channel (Stereo) Class AB 14-TSSOP
Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 14-Pin TSSOP W T/R
Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 14-Pin TSSOP W T/R

Descriptions

Descriptions of Texas Instruments TPA6138A2PW provided by its distributors.

40-mW, stereo, analog input headphone amplifier with adjustable gain 14-TSSOP -40 to 85
Audio Amp Headphone 2-CH Stereo 0.04W Class-AB 14-Pin TSSOP Bulk
IC AMP CLSS AB STER 40MW 14TSSOP / Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-TSSOP
Texas Instruments audio amplifier, TSSOPencapsulation, type:audio frequency, 14Pin, 0.04Wmax_power
Audio Amplifier, 0.25W, 2 Channel(s), 1 Func, PDSO14
Amp, Aud, Headphone, 25Mw, 14Tssop; Output Power:40Mw; Amplifier Class:-; No. Of Channels:2 Channel; Supply Voltage Range:3V To 3.6V; Amplifier Case Style:Tssop; No. Of Pins:14Pins; Load Impedance:32Ohm; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA6138A2PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA6138A2PW .
  • TPA6138A2PW.