Renesas ISL54002IRTZ

RoHS Compliant Surface Mount Active AUDIO AMPLIFIER Amplifier IC (Type) 8Ohm 85C 22kHz 49dB
$ 2.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL54002IRTZ.

IHS

Datasheet11 pages25 years ago
Datasheet11 pages25 years ago

Intersil

CAD Models

Download Renesas ISL54002IRTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2007-06-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Analog DevicesMAX9719AETE+T
Audio Amp Speaker 2-CH Stereo 1.4W Class-AB 16-Pin TQFN EP T/R
Texas InstrumentsLM4666SD/NOPB
1.2-W, stereo, analog input Class-D audio amp with selectable gain 14-WSON -40 to 85
Texas InstrumentsLM4992SD/NOPB
1.07-W, stereo, analog input Class-AB audio amplifier 14-WSON -40 to 85
Texas InstrumentsTPA2100P1YZHT
Audio Amp Speaker 1-CH Mono Class-D 16-Pin DSBGA T/R
Analog DevicesSSM2302CPZ-REEL
IC AMP CLASS D STER 1.4W 16LFCSP / Amplifier IC 2-Channel (Stereo) Class D 16-LFCSP-VQ (3x3)
Analog DevicesSSM2302CPZ-R2
IC AMP CLASS D STER 1.4W 16LFCSP / Amplifier IC 2-Channel (Stereo) Class D 16-LFCSP-VQ (3x3)

Descriptions

Descriptions of Renesas ISL54002IRTZ provided by its distributors.

RoHS Compliant Surface Mount Active AUDIO AMPLIFIER Amplifier IC (Type) 8Ohm 85C 22kHz 49dB
Audio Amp Speaker 2-CH Stereo 1.23W Class-AB 20-Pin TQFN EP T/R
IC AMP AUDIO PWR 1.23W AB 20TQFN
Integrated Audio Amplifier Systems
AMP, AUDIO, SMD, TQFN-20; No. of Channels:2; Power, RMS:1.23W; Min Load Impedance:8ohm; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Case Style:TQFN; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Amplifier IC ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M