Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices SSM2302CPZ-REEL

IC AMP CLASS D STER 1.4W 16LFCSP / Amplifier IC 2-Channel (Stereo) Class D 16-LFCSP-VQ (3x3)
$ 1.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2302CPZ-REEL.

Analog Devices

Datasheet20 pages20 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.16
$ 1.16
$ 1.16
Stock
164,921
978,922
978,922
Authorized Distributors
1
1
1
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Number of Channels
2
2
2
Output Power
1.2 W
1.2 W
1.2 W
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
55 dB
55 dB
55 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5 V
5 V
5 V

Related Parts

Analog DevicesSSM2304CPZ-REEL
Audio Amp Speaker 2-CH Stereo 2.4W Class-D 16-Pin LFCSP EP T/R
Analog DevicesSSM2304CPZ-REEL7
Audio Amp Speaker 2-CH Stereo 2.4W Class-D 16-Pin LFCSP EP T/R
Analog DevicesSSM2306CPZ-REEL7
Audio Amp Speaker 2-CH Stereo 2.4W Class-D 16-Pin LFCSP EP T/R
Analog DevicesSSM2306CPZ-REEL
2 W, Filterless, Class-D Stereo Audio Amplifier | IC AMP AUDIO 2.4W STER D 16LFCSP

Descriptions

Descriptions of Analog Devices SSM2302CPZ-REEL provided by its distributors.

IC AMP CLASS D STER 1.4W 16LFCSP / Amplifier IC 2-Channel (Stereo) Class D 16-LFCSP-VQ (3x3)
Audio Amp Speaker 2-CH Stereo 1.53W Class-D 16-Pin LFCSP EP T/R
S-XQCC-N16 Tape & Reel (TR) Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown 2-Channel (Stereo) audio amplifier 2.5V 3mm 1.4W x 2 @ 8Ohm 1.53W
The SSM2302 is a fully integrated, high efficiency, Class-D stereo audio amplifier. It is designed to maximize performance for mobile phone applications. The application circuit requires a minimum of external components and operates from a single 2.5 V to 5.0 V supply. It is capable of delivering 1.4 W of continuous output power with less than 1% THD + N driving an 8 O load from a 5.0 V supply. The SSM2302 features a high efficiency, low noise modulation scheme. It operates with 85% efficiency at 1.4 W into 8 O from a 5.0 V supply and has a signal-to-noise ratio (SNR) that is better than 98 dB. PDM modulation is used to provide lower EMI-radiated emissions compared with other Class-D architectures. The SSM2302 has a micropower shutdown mode with a typical shutdown current of 20 nA. Shutdown is enabled by applying a logic low to the SD pin. The architecture of the device allows it to achieve a very low level of pop and click. This minimizes voltage glitches at the output during turn-on and turn-off, thus reducing audible noise on activation and deactivation. The fully differential input of the SSM2302 provides excellent rejection of common-mode noise on the input. Input coupling capacitors can be omitted if the dc input common-mode voltage is approximately VDD/2. The SSM2302 also has excellent rejection of power supply noise, including noise caused by GSM transmission bursts and RF rectification. PSRR is typically 63 dB at 217 Hz. The gain can be set to 6 dB or 12 dB utilizing the gain control select pin connected respectively to ground or VDD. Gain can also be adjusted externally by using an external resistor. The SSM2302 is specified over the commercial temperature range (-40°C to +85°C). It has built-in thermal shutdown and output short-circuit protection. It is available in a 16-lead, 3 mm × 3 mm lead-frame chip scale package (LFCSP). Applications Mobile phones MP3 players Portable gaming Portable electronics Educational toys

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated