Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA300AIDBVT

High Speed, Low Noise, Single Supply CMOS Operational Amplifier 6-SOT-23 -40 to 125
$ 1.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA300AIDBVT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages18 years ago

HQonline

Arrow Electronics

DigiKey

Sierra IC

Inventory History

3 month trend:
-3.22%

CAD Models

Download Texas Instruments OPA300AIDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.438
$ 1.204
$ 1.204
Stock
407,779
769,019
769,019
Authorized Distributors
4
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
80 V/µs
80 V/µs
80 V/µs
Gain Bandwidth Product
150 MHz
150 MHz
150 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
86.02 dB
86.02 dB
86.02 dB
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
9.5 mA
9.5 mA
9.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsOPA373AIDBVR
Single, 5.5-V, 6.5-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Texas InstrumentsOPA373AIDBVTG4
Single, 5.5-V, 6.5-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Texas InstrumentsTLV2630IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-6 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Operational Amplifier, 1 Func, 900uV Offset-Max, 171000MHz Band Width, PDSO6
MicrochipMCP603T-I/CH
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 6-Pin SOT-23 T/R
STMicroelectronicsLMV820ILT
Low power, high accuracy, general-purpose operational amplifier | IC OPAMP GP 1 CIRCUIT SOT23-6

Descriptions

Descriptions of Texas Instruments OPA300AIDBVT provided by its distributors.

High Speed, Low Noise, Single Supply CMOS Operational Amplifier 6-SOT-23 -40 to 125
Op Amp Single Wideband Amplifier R-R O/P ±2.75V/5.5V 6-Pin SOT-23 T/R
IC OPAMP VFB 1 CIRCUIT SOT23-6 Voltage Feedback Amplifier 1 Circuit SOT-23-6
9.5mA 80V/μs 3nV/rtHz 150MHz shutdown CMOS 70mA 1 1 ±2.75V,5.5V 1mV 0.1pA Voltage Feedback SOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Voltage Feedback; Gain Bandwidth -3db:150MHz; Slew Rate:80V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.