Renesas ISL23348WFRZ-TK

Digital Potentiometer 10kOhm 128POS Volatile Linear 20-Pin QFN EP T/R
$ 2.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL23348WFRZ-TK.

Integrated Device Technology

Datasheet19 pages14 years ago
Datasheet19 pages14 years ago

Renesas

IHS

Intersil

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.35
$ 2.55
Stock
131,219
82,475
Authorized Distributors
3
3
Case/Package
QFN
QFN
Number of Pins
20
20
Resistance
10 kΩ
10 kΩ
Number of Taps
128
128
Tolerance
20 %
20 %
Temperature Coefficient
125 ppm/°C
125 ppm/°C
Memory Type
Volatile
Volatile
Interface
I2C
I2C
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-08-24
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Digital Potentiometer 10kOhm 128POS Volatile Linear 20-Pin QFN EP T/R
Digital Potentiometer 10kOhm 128POS Volatile Automotive 20-Pin QFN EP Tube
Digital Potentiometer ICs 10k I2Cquad Ch Pot 8bit volatile memory
Digital Potentiometer 10kOhm 256POS Volatile Linear 20-Pin PQFN EP T/R
Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive 20-Pin QFN EP Tube

Descriptions

Descriptions of Renesas ISL23348WFRZ-TK provided by its distributors.

Digital Potentiometer 10kOhm 128POS Volatile Linear 20-Pin QFN EP T/R
Quad, 128 Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™)
RoHS Compliant CMOS Matte Tin (Sn) - annealed AUTOMOTIVE Digital Potentiometer 20% -40C 18muA 0.5mm
Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 128 Positions, CMOS, PQCC20
IC DGTL POT 10KOHM 128TAP 20QFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M